837-044-556-204

Heilind Number:EDA837-044-556-204
Manufacturer:EDAC
Manufacturer Number:837-044-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-556-204

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for dependable PCB connections. Designed for durability and performance, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with industry safety standards. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 44 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, even in extreme environments. Upgrade your PCB assembly with this reliable and high-quality connector.