837-044-556-802

Heilind Number:EDA837-044-556-802
Manufacturer:EDAC
Manufacturer Number:837-044-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-556-802

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with this Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, this connector boasts reliable power transmission. Its two rows of copper alloy contacts, spaced at a .156-inch pitch and .2-inch row spacing, offer seamless and secure connections. With a total of 44 positions, it provides ample room for your PCB needs. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Trust in this connector for efficient board-to-board connections in your electronic designs.