837-044-556-803

Heilind Number:EDA837-044-556-803
Manufacturer:EDAC
Manufacturer Number:837-044-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-556-803

Detailed Description

Enhance your high-temperature circuit connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a two-row configuration with 44 positions, ensuring ample connectivity options. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only offers a striking aesthetic but also guarantees exceptional durability. With a contact material of Copper Alloy, you can rely on superior conductivity for your critical applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.