837-044-556-804

Heilind Number:EDA837-044-556-804
Manufacturer:EDAC
Manufacturer Number:837-044-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-556-804

Detailed Description

Enhance your electronic connections with our meticulously designed High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of precision-crafted copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can trust in seamless, high-speed data transfer across all 44 positions. Perfect for board-to-board PCB connections, this connector guarantees a secure and efficient link, even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a true standout in our extensive range of high-quality connectors.