837-044-558-201

Heilind Number:EDA837-044-558-201
Manufacturer:EDAC
Manufacturer Number:837-044-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy ensuring reliable conductivity, it offers a current rating of 3 A, making it perfect for demanding applications. Boasting a dual-row design with 44 positions and a pitch of .156 inches, it allows for efficient board-to-board connections. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Ideal for high-temperature applications, this Card Edge Connector is a must-have for your electronic projects.