837-044-558-202

Heilind Number:EDA837-044-558-202
Manufacturer:EDAC
Manufacturer Number:837-044-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-558-202

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 44 positions for seamless integration. Its right-angle mount orientation enhances versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance stability. Trust in this connector for your critical applications in various industries.