837-044-558-203

Heilind Number:EDA837-044-558-203
Manufacturer:EDAC
Manufacturer Number:837-044-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-558-203

Detailed Description

Discover our high-temperature Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust performance. Featuring two rows of 44 positions each, it allows for efficient power and signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial environments. Its right-angle mount orientation further enhances versatility in installation. Trust in this essential component for your PCB connectivity needs.