837-044-558-208

Heilind Number:EDA837-044-558-208
Manufacturer:EDAC
Manufacturer Number:837-044-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-558-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding conditions. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration on your board. Boasting 44 positions, it allows for versatile connections. Its right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your setup with this essential component.