837-044-558-804

Heilind Number:EDA837-044-558-804
Manufacturer:EDAC
Manufacturer Number:837-044-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-558-804

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and a total of 44 positions, it offers ample connectivity for your PCB applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its exceptional quality and performance for all your board-to-board connection needs.