837-044-558-807

Heilind Number:EDA837-044-558-807
Manufacturer:EDAC
Manufacturer Number:837-044-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-558-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and performance. Featuring a vibrant green hue, this connector boasts a 3A amperage capacity, ideal for powering various electronic devices. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in high-temperature environments. With two rows and 44 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, and the -40 to 105°C operating temperature range makes it suitable for diverse applications. Trust in this connector to deliver seamless board-to-board connections for your electronic projects.