837-044-559-201

Heilind Number:EDA837-044-559-201
Manufacturer:EDAC
Manufacturer Number:837-044-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-559-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 44 positions and a pitch of .156 inches, it offers ample connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in its high amperage rating of 3A to power your devices efficiently. Elevate your PCB connectivity with this essential component.