837-044-559-202

Heilind Number:EDA837-044-559-202
Manufacturer:EDAC
Manufacturer Number:837-044-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, it offers seamless signal transmission. Featuring 44 positions and a right-angle mount orientation, it facilitates easy and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of projects in the electronics industry. Elevate your PCB assembly with this essential component.