837-044-559-207

Heilind Number:EDA837-044-559-207
Manufacturer:EDAC
Manufacturer Number:837-044-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-559-207

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating, it ensures reliable power transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board PCB connections, its right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial setting. Upgrade your connectivity solutions with this high-performance component.