837-044-559-802

Heilind Number:EDA837-044-559-802
Manufacturer:EDAC
Manufacturer Number:837-044-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-559-802

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for optimal performance, it boasts a vibrant green color and is meticulously crafted from UL 94V-0 Diallyl Phthalate for superior housing durability. With two rows of efficient copper alloy contacts, it ensures seamless power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate up to 44 positions, offering ample connectivity options. Perfect for PCB assemblies, its right-angle mount orientation facilitates easy installation and maintenance. Operating flawlessly in environments ranging from -40 to 105°C, this connector guarantees reliable performance in various applications. Upgrade your connectivity solutions with this essential component.