837-044-559-804

Heilind Number:EDA837-044-559-804
Manufacturer:EDAC
Manufacturer Number:837-044-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-559-804

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, a vital component for seamless PCB connections. Designed for high performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 44 positions, it facilitates complex board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation further adds versatility to its application, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme environments. Ideal for a range of electronic projects, this connector is a must-have in any engineer's toolkit. Elevate your connectivity game with this essential component.