837-044-559-807

Heilind Number:EDA837-044-559-807
Manufacturer:EDAC
Manufacturer Number:837-044-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-559-807

Detailed Description

Upgrade your high-temperature electronics with our High Temp Card Edge Connector. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector is designed to withstand even the most extreme operating conditions. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 44 positions, it ensures reliable connectivity for your PCB applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various assembly needs. Trust in its 3A amperage rating and robust construction for seamless performance in demanding environments.