837-044-559-808

Heilind Number:EDA837-044-559-808
Manufacturer:EDAC
Manufacturer Number:837-044-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector features a two-row configuration with 44 positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. The right-angle mount orientation offers easy installation, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Elevate your PCB connectivity with this essential component, a standout in our extensive range of products.