837-044-560-201

Heilind Number:EDA837-044-560-201
Manufacturer:EDAC
Manufacturer Number:837-044-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-201

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring both robustness and conductivity. With two rows of 44 positions each, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Choose our green connector for a secure and efficient board-to-board connection solution.