837-044-560-204

Heilind Number:EDA837-044-560-204
Manufacturer:EDAC
Manufacturer Number:837-044-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-204

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Featuring two rows and 44 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and adaptable to various setups. Upgrade your PCB connections with this essential connector for optimal performance.