837-044-560-207

Heilind Number:EDA837-044-560-207
Manufacturer:EDAC
Manufacturer Number:837-044-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-207

Detailed Description

Enhance the connectivity of your PCBs with our High Temp Card Edge Connector in a vibrant Green hue. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme temperatures ranging from -40 to 105°C. With a contact material of Copper Alloy, it offers optimal conductivity, while the two rows and 44 positions accommodate multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, making it ideal for various board-to-board applications. Its straight mount orientation further simplifies installation, perfect for seamless integration into your electronic systems. Trust in this connector to deliver consistent power with a 3A amperage rating, meeting your connectivity needs with precision and dependability.