837-044-560-208

Heilind Number:EDA837-044-560-208
Manufacturer:EDAC
Manufacturer Number:837-044-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-208

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts a 3A amperage rating. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission for up to 44 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB applications. Trust in its quality craftsmanship for seamless board-to-board connections in demanding industrial settings. Elevate your connectivity solutions with this essential component.