837-044-560-212

Heilind Number:EDA837-044-560-212
Manufacturer:EDAC
Manufacturer Number:837-044-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and stable performance with a maximum amperage of 3 A. With two rows of Copper Alloy contacts, it offers efficient signal transmission across 44 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees durability in extreme conditions. Elevate your connectivity with this essential component for seamless board-to-board PCB connections.