837-044-560-802

Heilind Number:EDA837-044-560-802
Manufacturer:EDAC
Manufacturer Number:837-044-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-802

Detailed Description

Enhance your high-temperature PCB connectivity with this Card Edge Connector, boasting a vibrant green hue for easy identification on your board. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, rest assured of reliable performance even in demanding environments. Featuring two rows of 44 positions each, this connector offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Elevate your PCB design with this essential component.