837-044-560-803

Heilind Number:EDA837-044-560-803
Manufacturer:EDAC
Manufacturer Number:837-044-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and reliability in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 44 positions each, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and electronic devices. The straight mount orientation allows for easy installation on PCBs. Upgrade your board-to-board connections with this essential component.