837-044-560-807

Heilind Number:EDA837-044-560-807
Manufacturer:EDAC
Manufacturer Number:837-044-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging conditions. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The double-row configuration, with 44 positions and a pitch of .156 inches, offers ample connectivity options. Suitable for straight mounting orientation on PCBs, it facilitates secure and seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various industrial applications. Trust in its robust design and quality construction to meet your connectivity needs with utmost reliability.