837-044-560-808

Heilind Number:EDA837-044-560-808
Manufacturer:EDAC
Manufacturer Number:837-044-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-560-808

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for seamless integration in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Featuring two rows of 44 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector guarantees reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your systems with this high-performance connector and experience seamless data transfer like never before.