837-046-520-812

Heilind Number:EDA837-046-520-812
Manufacturer:EDAC
Manufacturer Number:837-046-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-520-812

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a current rating of 3 A, it offers efficient power transmission for your applications. The two rows of Copper Alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide secure and stable connections. Boasting 46 positions, this connector enables versatile connectivity options. Its straight mount orientation simplifies installation on your PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Suitable for various industries, including automotive, industrial, and telecommunications, our Card Edge Connector is a reliable solution for your board-to-board connections. Trust in its quality and durability for your next project.