837-046-521-201

Heilind Number:EDA837-046-521-201
Manufacturer:EDAC
Manufacturer Number:837-046-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-521-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and 46 positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while its 3A amperage rating and operating temperature range of -40 to 105°C make it suitable for high-temperature environments. Whether you're a professional or hobbyist, this straight mount connector is a must-have in your toolkit for seamless board-to-board connections. Explore our range of PCB connectors for more options to suit your needs.