837-046-521-202

Heilind Number:EDA837-046-521-202
Manufacturer:EDAC
Manufacturer Number:837-046-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-521-202

Detailed Description

Enhance your electronic connections with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows and 46 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105°C, it can withstand extreme environments with ease. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.