837-046-521-203

Heilind Number:EDA837-046-521-203
Manufacturer:EDAC
Manufacturer Number:837-046-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-521-203

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green color. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in demanding environments. With a current rating of 3A, it provides efficient power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections, while the straight mount orientation facilitates easy installation. Boasting 46 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential connector.