837-046-521-207

Heilind Number:EDA837-046-521-207
Manufacturer:EDAC
Manufacturer Number:837-046-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-521-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission in any application. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 46 positions. Engineered for versatility, it offers straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connections with this essential component.