837-046-521-208

Heilind Number:EDA837-046-521-208
Manufacturer:EDAC
Manufacturer Number:837-046-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-521-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for reliable performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in high-temperature environments. With two rows and 46 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on circuit boards. Whether you require straight or right-angle orientation, this connector accommodates your mounting needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for your PCB connectivity requirements. Explore our range of connectors for seamless board-to-board integration.