837-046-521-212

Heilind Number:EDA837-046-521-212
Manufacturer:EDAC
Manufacturer Number:837-046-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-521-212

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, ensuring both reliability and safety. With 46 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Joining our comprehensive range of high-quality connectors, it's the perfect choice for seamless board-to-board connections in your electronic projects. Elevate your connectivity solutions with this essential component.