837-046-521-802

Heilind Number:EDA837-046-521-802
Manufacturer:EDAC
Manufacturer Number:837-046-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-521-802

Detailed Description

Engineered for high temperature applications, this green Card Edge Connector is a reliable solution for your PCB connectivity needs. With a current rating of 3A, it ensures efficient power transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, provides excellent protection against heat and flame. Featuring two rows of 46 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and precise connections. Designed for straight mounting orientation, it is ideal for board-to-board PCB assemblies. Operating within a wide temperature range of -40 to 105°C, this connector guarantees reliable performance in demanding environments. Trust in its quality and durability for seamless connectivity in your electronic applications.