837-046-521-804

Heilind Number:EDA837-046-521-804
Manufacturer:EDAC
Manufacturer Number:837-046-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-521-804

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of 46 positions each, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of applications. Upgrade your PCB connections with this straight-mount orientation connector, a must-have in any electronic manufacturing setup.