837-046-523-201

Heilind Number:EDA837-046-523-201
Manufacturer:EDAC
Manufacturer Number:837-046-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring both robustness and conductivity. With a pitch of .156 inches and two rows of 46 positions, it provides ample connectivity for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The vibrant green color adds a touch of visual distinction, while its straight mount orientation facilitates easy installation. Elevate your PCB interconnect solutions with this high-quality connector.