837-046-523-212

Heilind Number:EDA837-046-523-212
Manufacturer:EDAC
Manufacturer Number:837-046-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-523-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vivid green color. With a current rating of 3A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and stable connections for your circuit boards. With 46 positions, this connector offers ample versatility for your projects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees functionality even in extreme conditions. Ideal for various applications, from consumer electronics to industrial machinery, this connector is a reliable choice for your PCB interconnect needs.