837-046-523-812

Heilind Number:EDA837-046-523-812
Manufacturer:EDAC
Manufacturer Number:837-046-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-523-812

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a double-row configuration and 46 positions, this connector provides ample connectivity options for your circuit boards. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Suitable for straight mounting, it's perfect for a variety of applications. Plus, with an operating temperature range of -40 to 105°C, you can trust in its stability and longevity. Elevate your PCB interconnect solutions with this versatile and high-quality connector.