837-046-524-212

Heilind Number:EDA837-046-524-212
Manufacturer:EDAC
Manufacturer Number:837-046-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-524-212

Detailed Description

Enhance your high-temperature printed circuit board connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a dual-row configuration and a total of 46 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from durable Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industrial applications. Trust in its high amperage rating of 3A to deliver consistent power transmission, making it an essential component in your electronic projects. Upgrade your connectivity solutions with this advanced Card Edge Connector.