837-046-540-207

Heilind Number:EDA837-046-540-207
Manufacturer:EDAC
Manufacturer Number:837-046-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-540-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance under extreme conditions, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A and two rows of 46 positions each, this connector ensures reliable power transmission. The copper alloy contacts and .156 inch pitch guarantee secure and efficient connectivity, while the .2 inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial applications. Trust in its straight mount orientation for a seamless integration into your setup. Elevate your PCB connectivity with this essential component.