837-046-540-802

Heilind Number:EDA837-046-540-802
Manufacturer:EDAC
Manufacturer Number:837-046-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-540-802

Detailed Description

Upgrade your high-temperature applications with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient connectivity. With a pitch of .156 inches and two rows of 46 positions, it offers ample flexibility for your PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Its straight mount orientation and green color make it easy to integrate into your setup. Trust in this connector for high-amperage power transmission with a rating of 3A, delivering consistent performance and longevity. Upgrade your PCB connections with this essential component.