837-046-541-802

Heilind Number:EDA837-046-541-802
Manufacturer:EDAC
Manufacturer Number:837-046-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-541-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliability under extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts that can handle up to 3 A of current. With two rows of 46 positions each, it offers ample connectivity in a compact .156-inch pitch. The straight mount orientation and .2-inch row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial applications.