837-046-541-803

Heilind Number:EDA837-046-541-803
Manufacturer:EDAC
Manufacturer Number:837-046-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-541-803

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of 46 copper alloy contacts, each rated for 3 A, it provides secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs.