837-046-541-804

Heilind Number:EDA837-046-541-804
Manufacturer:EDAC
Manufacturer Number:837-046-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-541-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 46 positions, it provides ample connectivity in a compact space. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in demanding environments. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether for industrial, automotive, or aerospace applications, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, a must-have in any engineer's toolkit.