837-046-541-807

Heilind Number:EDA837-046-541-807
Manufacturer:EDAC
Manufacturer Number:837-046-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-541-807

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With two rows of 46 positions, it offers ample connectivity for your project. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temperature applications. Elevate your PCB design with this reliable and efficient Card Edge Connector.