837-046-541-808

Heilind Number:EDA837-046-541-808
Manufacturer:EDAC
Manufacturer Number:837-046-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-541-808

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows and 46 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts provide efficient power transfer, with a maximum amperage of 3 A. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient board-to-board connections.