837-046-541-812

Heilind Number:EDA837-046-541-812
Manufacturer:EDAC
Manufacturer Number:837-046-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-541-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for top-tier performance, this green connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contact points made of Copper Alloy, it ensures reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 46 positions available for versatile setups. Its straight mount orientation adds convenience during installation, while the wide operating temperature range of -40 to 105°C guarantees resilience in harsh environments. Elevate your PCB design with this essential component, perfect for a range of applications in the electronics industry.