837-046-542-212

Heilind Number:EDA837-046-542-212
Manufacturer:EDAC
Manufacturer Number:837-046-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-542-212

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With two rows of 46 positions each, it offers ample connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation, making it an essential component in your electronics setup. Elevate your connectivity with this essential product from our range of PCB Connectors.