837-046-542-807

Heilind Number:EDA837-046-542-807
Manufacturer:EDAC
Manufacturer Number:837-046-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-542-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a 3 A amperage and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from Copper Alloy, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 46 positions for seamless integration. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees reliability in diverse applications. Trust in this essential component for optimal board-to-board connectivity.