837-046-542-808

Heilind Number:EDA837-046-542-808
Manufacturer:EDAC
Manufacturer Number:837-046-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-542-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for peak performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With a double row layout and 46 positions, this connector offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize efficiency. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Upgrade to this high-quality connector and experience seamless board-to-board connectivity like never before.